Available Replacements
Alternative Packaging
MP175-M MP175-M Panduit
MP175-M

Panduit

In Stock: 126

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MP175-C

Harness Identification Marker Plate, 1.75" x 0.75"(44.5mm x 19.1mm), white, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Harness Identification Marker Plate, 1.75" x 0.75"(44.5mm x 19.1mm), white, standard package.
Search Keywords: MP175C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MP175-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3920435000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Material: Nylon 6/6
Marker Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MP175-C RoHS compliant?
Yes, MP175-C is RoHS compliant.
What is the lead time for MP175-C?
The standard lead time for MP175-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
On Order:
3,000   can ship 11/27/26
400   can ship 12/11/26
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.97
1,000
$0.92
2,000
$0.87
4,000
$0.83
8,000 +
$0.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!