- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- MP150-C
Panduit
MP150-C
Harness Identification Marker Plate, 1.50" x 0.75" (38.1mm x 19.1mm), white, standard package.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | MP150-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3920435000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Material: | Nylon 6/6 |
| Marker Color: | White |