- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLTFC8H-LP316
Description
+
Cable Ties Metal Locking Stainless Steel 203mm 1112N
Search Keywords: MLTFC8HLP316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLTFC8H-LP316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Metal Locking
-
Body Material:Stainless Steel
-
Dimension:679 mm
-
Color:N/A
-
Operating Temperature:-40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$7.44
100
$7.07
200
$6.72
400
$6.38
500 +
$6.06
Click for Quote
Log in
to unlock special pricing