- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLTFC4H-LP316YL
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
MLTFC4H-LP316YL
Cable Ties Polyester/Stainless Steel Yellow 102mm 1112N
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Polyester/Stainless Steel Yellow 102mm 1112N
Search Keywords: MLTFC4HLP316YL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | MLTFC4H-LP316YL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Body Material: | Polyester/Stainless Steel |
| Color: | Yellow |
| Operating Temperature: | -40 °C |
Product Guides
+
Frequently Asked Questions
Is MLTFC4H-LP316YL discontinued?
Yes, MLTFC4H-LP316YL from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MLTFC4H-LP316YL?
The recommended replacement for MLTFC4H-LP316YL is MLTFC4H-LP316 from Panduit, available from OnlineComponents.com.
Is MLTFC4H-LP316YL RoHS compliant?
Yes, MLTFC4H-LP316YL is RoHS compliant.
What is the lead time for MLTFC4H-LP316YL?
The standard lead time for MLTFC4H-LP316YL is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.