- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLTFC4H-LP316WH
Description
+
Cable Ties Polyester/Stainless Steel White 102mm 1112N
Search Keywords: MLTFC4HLP316WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLTFC4H-LP316WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Polyester/Stainless Steel
-
Dimension:N/A
-
Color:White
-
Operating Temperature:-40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$4.37
100
$4.15
200
$3.94
400
$3.74
500 +
$3.56
Click for Quote
Log in
to unlock special pricing