- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLTFC4H-LP316RD
Panduit
MLTFC4H-LP316RD
Cable Ties Polyester/Stainless Steel Red 102mm 1112N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Polyester/Stainless Steel Red 102mm 1112N
Search Keywords: MLTFC4HLP316RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLTFC4H-LP316RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Polyester/Stainless Steel
-
Dimension:N/A
-
Color:Red
-
Operating Temperature:-40 °C
Product Guides
+
Frequently Asked Questions
Is MLTFC4H-LP316RD RoHS compliant?
Yes, MLTFC4H-LP316RD is RoHS compliant.
What is the lead time for MLTFC4H-LP316RD?
The standard lead time for MLTFC4H-LP316RD is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$3.97
100
$3.79
250
$3.68
500
$3.48
1,000
$3.39
2,500
$3.30
5,000
$3.26
7,500 +
$3.25
Click for Quote
Log in
to unlock special pricing