- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLTFC4H-LP316BU
Panduit
MLTFC4H-LP316BU
Cable Ties Polyester/Stainless Steel Blue 102mm 1112N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLTFC4H-LP316BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Style:N/A
-
Body Material:Polyester/Stainless Steel
-
Dimension:N/A
-
Color:Blue
-
Operating Temperature:-40 °C