Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MLTFC4H-LP316

Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Heavy cross section, Max bundle diameter: 4.0in, 14.3in, Tensile strength: 1112, Black, 50pc.
Search Keywords: MLTFC4HLP316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MLTFC4H-LP316
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Metal Locking
Body Material: Stainless Steel
Dimension: 5.9 mm
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLTFC4H-LP316 RoHS compliant?
Yes, MLTFC4H-LP316 is RoHS compliant.
What is the lead time for MLTFC4H-LP316?
The standard lead time for MLTFC4H-LP316 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.68
100
$3.67
250
$3.41
500
$3.22
1,000
$3.21
2,500
$3.06
5,000
$3.02
7,500 +
$3.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!