- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLTFC2H-LP316YL
Description
+
Cable Ties Polyester/Stainless Steel Yellow 51mm 1112N
Search Keywords: MLTFC2HLP316YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLTFC2H-LP316YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:Polyester/Stainless Steel
-
Dimension:N/A
-
Color:Yellow
-
Operating Temperature:-40 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.