Available Replacements
RECOMMENDED REPLACEMENT
MLTFC4H-LP316WH
MLTFC4H-LP316WH

Panduit

In Stock: 0

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

MLTFC2H-LP316WH

Panduit

Cable Ties Polyester/Stainless Steel White 51mm 1112N

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Polyester/Stainless Steel White 51mm 1112N
Search Keywords: MLTFC2HLP316WH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MLTFC2H-LP316WH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    N/A
  • Body Material:
    Polyester/Stainless Steel
  • Dimension:
    N/A
  • Color:
    White
  • Operating Temperature:
    -40 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!