Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MLTC2.7H-LP316

Cable Ties Nylon Black 69mm 1112N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Nylon Black 69mm 1112N
Search Keywords: MLTC27HLP316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MLTC2.7H-LP316
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Material: Nylon
Dimension: 7.9 mm
Color: Black
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLTC2.7H-LP316 RoHS compliant?
Yes, MLTC2.7H-LP316 is RoHS compliant.
What is the lead time for MLTC2.7H-LP316?
The standard lead time for MLTC2.7H-LP316 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$3.49
100
$3.48
250
$3.24
500
$3.06
1,000
$3.05
2,500
$2.90
5,000
$2.86
7,500 +
$2.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!