- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT8WH-LP
Panduit
MLT8WH-LP
Cable Ties Stainless Steel 203mm 890N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Stainless Steel 203mm 890N
Search Keywords: MLT8WHLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT8WH-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Stainless Steel
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:-80 °C
Product Guides
+
Frequently Asked Questions
Is MLT8WH-LP RoHS compliant?
Yes, MLT8WH-LP is RoHS compliant.
What is the lead time for MLT8WH-LP?
The standard lead time for MLT8WH-LP is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
50
$4.33
100
$4.14
250
$4.02
500
$3.80
1,000
$3.69
2,500
$3.60
5,000
$3.55
7,500 +
$3.54
Click for Quote
Log in
to unlock special pricing