Image is representational - see mfr. specs

MLT8DEH15-Q316

Panduit

Cable Ties Metal Locking Stainless Steel 203mm 4450N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Metal Locking Stainless Steel 203mm 4450N
Search Keywords: MLT8DEH15Q316
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MLT8DEH15-Q316
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Style:
    Metal Locking
  • Body Material:
    Stainless Steel
  • Dimension:
    7.1 mm
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
25
6 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
100
$11.90
200
$11.31
400
$10.74
800
$10.20
1,000 +
$9.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!