- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT6WS-LP
Description
+
Cable Ties Stainless Steel Natural 152mm 890N
Search Keywords: MLT6WSLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT6WS-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Stainless Steel
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:-80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$2.82
500
$2.68
1,000
$2.54
2,000
$2.42
2,500 +
$2.30
Click for Quote
Log in
to unlock special pricing