- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT6WLH-LP
Description
+
Cable Ties Stainless Steel Natural 152mm 1112N
Search Keywords: MLT6WLHLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT6WLH-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Stainless Steel
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:-80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
30
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
30
$3.01
100
$2.86
200
$2.71
400
$2.58
500 +
$2.45
Click for Quote
Log in
to unlock special pricing