Image is representational - see mfr. specs

MLT6WH-LP

Panduit

Cable Ties Stainless Steel 152mm 890N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Stainless Steel 152mm 890N
Search Keywords: MLT6WHLP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MLT6WH-LP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326908688
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    N/A
  • Body Material:
    Stainless Steel
  • Dimension:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    -80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
30
15 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$3.36
100
$3.19
200
$3.03
400
$2.88
500 +
$2.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!