Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MLT6S-CP

Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 6in, 20.5in, Tensile strength: 890, 100pc.
Search Keywords: MLT6SCP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MLT6S-CP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Self Locking
Body Material: Stainless Steel
Dimension: 521 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLT6S-CP RoHS compliant?
Yes, MLT6S-CP is RoHS compliant.
What is the lead time for MLT6S-CP?
The standard lead time for MLT6S-CP is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
On Order:
400   can ship 12/10/26
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.08
300
$1.95
500
$1.89
1,000
$1.81
2,500
$1.70
5,000
$1.62
7,500
$1.57
10,000 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!