- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT6H-LP316
Panduit
MLT6H-LP316
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of th ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT6H-LP316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Metal Locking
-
Body Material:Stainless Steel
-
Dimension:521 mm
-
Color:Natural
-
Operating Temperature:-80 °C