- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT4WH-TL
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
MLT4WH-TL
Cable Ties Stainless Steel 102mm 2000N
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Stainless Steel 102mm 2000N
Search Keywords: MLT4WHTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT4WH-TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:N/A
-
Body Material:Stainless Steel
-
Dimension:5.5 mm
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MLT4WH-TL discontinued?
Yes, MLT4WH-TL from Panduit is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MLT4WH-TL?
The recommended replacement for MLT4WH-TL is MLT4WH-LP from Panduit, available from OnlineComponents.com.
Is MLT4WH-TL RoHS compliant?
Yes, MLT4WH-TL is RoHS compliant.
What is the lead time for MLT4WH-TL?
The standard lead time for MLT4WH-TL is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.