- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT4H-TL316
Panduit
MLT4H-TL316
Cable Ties 102mm 2000N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT4H-TL316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Style:N/A
-
Body Material:N/A
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A