- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT4H-TL
Description
+
Cable Ties Stainless Steel 102mm 2000N
Search Keywords: MLT4HTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT4H-TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:N/A
-
Body Material:Stainless Steel
-
Dimension:5.6 mm
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$1.77
500
$1.68
1,000
$1.60
2,000
$1.52
2,500 +
$1.45
Click for Quote
Log in
to unlock special pricing