- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT4DEH-Q316
Panduit
MLT4DEH-Q316
Cable Ties Metal Locking Stainless Steel 102mm 3560N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT4DEH-Q316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Metal Locking
-
Body Material:Stainless Steel
-
Dimension:749 mm
-
Color:N/A
-
Operating Temperature:N/A