- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT4DEH-Q
Description
+
Cable Ties Metal Locking Stainless Steel 102mm 3560N
Search Keywords: MLT4DEHQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT4DEH-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Metal Locking
-
Body Material:Stainless Steel
-
Dimension:749 mm
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.