Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MLT2H-LP

Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 2000, 50pc.
Search Keywords: MLT2HLP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MLT2H-LP
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Self Locking
Body Material: Stainless Steel
Dimension: 201 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLT2H-LP RoHS compliant?
Yes, MLT2H-LP is RoHS compliant.
What is the lead time for MLT2H-LP?
The standard lead time for MLT2H-LP is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 953
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.41
1,000
$1.34
2,000
$1.27
4,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!