Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MLT2.7S-CP

Cable Ties Self Locking Stainless Steel 69mm 890N Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Self Locking Stainless Steel 69mm 890N Carton
Search Keywords: MLT27SCP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MLT2.7S-CP
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Self Locking
Body Material: Stainless Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLT2.7S-CP RoHS compliant?
Yes, MLT2.7S-CP is RoHS compliant.
What is the lead time for MLT2.7S-CP?
The standard lead time for MLT2.7S-CP is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 12/11/26
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.35
200
$1.28
400
$1.22
800
$1.16
1,600 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!