- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT2.7H-LP
Description
+
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 2.7in, 10.2in, Tensile strength: 2000, 50pc.
Search Keywords: MLT27HLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT2.7H-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Stainless Steel
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:-80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$1.63
100
$1.54
200
$1.47
400
$1.39
500 +
$1.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT