- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT14S-Q
Description
+
Cable Ties Standard Locking Stainless Steel Natural 355mm 890N
Search Keywords: MLT14SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT14S-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Standard Locking
-
Body Material:Stainless Steel
-
Dimension:6.1 mm
-
Color:Natural
-
Operating Temperature:-80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$5.82
50
$5.53
100
$5.25
200
$4.99
250 +
$4.74
Click for Quote
Log in
to unlock special pricing