Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MLT12SH-Q316

Cable Ties Stainless Steel Natural 305mm 4005N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Stainless Steel Natural 305mm 4005N
Search Keywords: MLT12SHQ316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MLT12SH-Q316
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Material: Stainless Steel
Dimension: 1072 x 16 mm
Color: Natural
Operating Temperature: -80°C to 538 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLT12SH-Q316 RoHS compliant?
Yes, MLT12SH-Q316 is RoHS compliant.
What is the lead time for MLT12SH-Q316?
The standard lead time for MLT12SH-Q316 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$13.67
50
$12.99
100
$12.34
200
$11.72
400 +
$11.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!