- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT12SH-Q
Description
+
Cable Ties Stainless Steel Natural 305mm 4005N
Search Keywords: MLT12SHQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT12SH-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:N/A
-
Body Material:Stainless Steel
-
Dimension:8.4 mm
-
Color:Natural
-
Operating Temperature:-80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$11.04
50
$10.49
100
$9.96
200
$9.47
250 +
$8.99
Click for Quote
Log in
to unlock special pricing