Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MLT10WH-LP316

Cable Ties Stainless Steel Natural 254mm 2000N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Stainless Steel Natural 254mm 2000N
Search Keywords: MLT10WHLP316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MLT10WH-LP316
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Material: Stainless Steel
Color: Natural
Operating Temperature: -80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLT10WH-LP316 RoHS compliant?
Yes, MLT10WH-LP316 is RoHS compliant.
What is the lead time for MLT10WH-LP316?
The standard lead time for MLT10WH-LP316 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$7.37
100
$7.00
200
$6.65
400
$6.32
800 +
$6.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!