- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT10WH-LP
Description
+
Cable Ties Stainless Steel 254mm 890N
Search Keywords: MLT10WHLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT10WH-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Stainless Steel
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:-80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$5.67
100
$5.39
200
$5.12
400
$4.86
500 +
$4.62
Click for Quote
Log in
to unlock special pricing