- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT10SH-LP
Panduit
MLT10SH-LP
Cable Ties Metal Locking Stainless Steel Natural 254mm 4005N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT10SH-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Style:Metal Locking
-
Body Material:Stainless Steel
-
Dimension:912 mm
-
Color:Natural
-
Operating Temperature:-80 °C