- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT10H-LP316
Description
+
Cable Ties Metal Locking Stainless Steel Natural 254mm 2000N
Search Keywords: MLT10HLP316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MLT10H-LP316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Metal Locking
-
Body Material:Stainless Steel
-
Dimension:838 mm
-
Color:Natural
-
Operating Temperature:-80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$5.63
100
$5.34
200
$5.08
400
$4.82
500 +
$4.58
Click for Quote
Log in
to unlock special pricing