Available Replacements
RECOMMENDED REPLACEMENT
MLT10EH-LP
MLT10EH-LP

Panduit

In Stock: 0

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

MLT10EH15-LP316

Panduit

Cable Ties Metal Locking Stainless Steel Natural 3115N

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Metal Locking Stainless Steel Natural 3115N
Search Keywords: MLT10EH15LP316
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MLT10EH15-LP316
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Metal Locking
  • Body Material:
    Stainless Steel
  • Dimension:
    912 mm
  • Color:
    Natural
  • Operating Temperature:
    -80 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!