Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MCMS12-P-C

The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.31" high x 0.56" wide (11.5 x 14. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.31" high x 0.56" wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.13" (3.2 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
Search Keywords: MCMS12PC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MCMS12-P-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clip
Body Material: Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MCMS12-P-C RoHS compliant?
Yes, MCMS12-P-C is RoHS compliant.
What is the lead time for MCMS12-P-C?
The standard lead time for MCMS12-P-C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.09
1,000
$1.04
2,000
$0.99
4,000
$0.94
8,000 +
$0.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!