- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- MC75X75IG2
Panduit
MC75X75IG2
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 74.7mm W x 72.4mm H - 2m Length - Lead-Free PVC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 74.7mm W x 72.4mm H - 2m Length - Lead-Free PVC
Search Keywords: MC75X75IG2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | MC75X75IG2 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Material: | Polyvinyl Chloride |
| Color: | Gray |
Frequently Asked Questions
Is MC75X75IG2 RoHS compliant?
Yes, MC75X75IG2 is RoHS compliant.
What is the lead time for MC75X75IG2?
The standard lead time for MC75X75IG2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18 Meters
Can Ship immediately
Minimum Order Quantity:
2 Meters
Order Increment:
2 Meters
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
2
$46.03
6
$43.91
10
$42.60
26
$41.36
50
$39.10
100
$38.05
250 +
$37.55
Click for Quote
Log in
to unlock special pricing