- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- MC75X100IG2
Description
+
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 74.7mm W x 97.8mm H - 2m Length - Lead-Free PVC
Search Keywords: MC75X100IG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MC75X100IG2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Polyvinyl Chloride
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
10
can ship 6/19/26
10
can ship 7/10/26
Minimum Order Quantity:
2 Meters
Order Increment:
2 Meters
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2
$62.73
4
$59.59
8
$56.61
20
$53.78
40 +
$51.09
Click for Quote
Log in
to unlock special pricing