Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MC50X50IG2

Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 49.5mm W x 47.8mm H - 2m Length - Lead-Free PVC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 49.5mm W x 47.8mm H - 2m Length - Lead-Free PVC
Search Keywords: MC50X50IG2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MC50X50IG2
Unit of Measure: Per Meter
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Material: Polyvinyl Chloride
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC50X50IG2 RoHS compliant?
Yes, MC50X50IG2 is RoHS compliant.
What is the lead time for MC50X50IG2?
The standard lead time for MC50X50IG2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62 Meters
Ships today, if you order in
Minimum Order Quantity:
2 Meters
Order Increment:
2 Meters
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$34.37
6
$32.83
10
$32.12
26
$30.78
50
$29.86
100
$28.89
250 +
$27.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!