- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- MC25X62IG2
Description
+
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 24.6mm W x 59.7mm H - 2m Length - Lead-Free PVC
Search Keywords: MC25X62IG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MC25X62IG2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8536908510
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Polyvinyl Chloride
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Meters
Can Ship immediately
Minimum Order Quantity:
2 Meters
Order Increment:
2 Meters
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$35.47
4
$33.70
8
$32.01
20
$30.41
40 +
$28.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT