- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- MC25X37IG2
Description
+
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 24.6mm W x 35.8mm H - 2m Length - Lead-Free PVC
Search Keywords: MC25X37IG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MC25X37IG2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Polyvinyl Chloride
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Meters
Order Increment:
2 Meters
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$26.31
4
$24.99
8
$23.74
20
$22.55
40 +
$21.43
Click for Quote
Log in
to unlock special pricing