- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- MC100X75IG2
Panduit
MC100X75IG2
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 99.6mm W x 72.4mm H - 2m Length - Lead-Free PVC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 99.6mm W x 72.4mm H - 2m Length - Lead-Free PVC
Search Keywords: MC100X75IG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MC100X75IG2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Polyvinyl Chloride
-
Color:Gray
Frequently Asked Questions
Is MC100X75IG2 RoHS compliant?
Yes, MC100X75IG2 is RoHS compliant.
What is the lead time for MC100X75IG2?
The standard lead time for MC100X75IG2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Meters
Can Ship immediately
Minimum Order Quantity:
2 Meters
Order Increment:
2 Meters
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
2
$60.30
6
$57.69
10
$56.09
26
$51.80
50
$51.67
100
$50.52
250 +
$49.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT