- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- M300X050Y7T
Description
+
White, thermal transfer marker plate, 3.00" x 0.5".
Search Keywords: M300X050Y7T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:M300X050Y7T
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Can Ship immediately
Minimum Order Quantity:
2 Rolls
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$256.09
4
$243.29
8
$231.12
16
$219.57
20 +
$208.59
Click for Quote
Log in
to unlock special pricing