- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- M200X100Y6T
Description
+
Thermal Transfer, marker plate, 2.00" W x 1.00" H, polyester/polyolefin, yellow.
Search Keywords: M200X100Y6T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:M200X100Y6T
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$292.93
3
$278.28
5 +
$264.37
Click for Quote
Log in
to unlock special pricing