- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- M200X050Y7T
Panduit
M200X050Y7T
White, thermal transfer marker plate, 2.00" x 0.5".
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White, thermal transfer marker plate, 2.00" x 0.5".
Search Keywords: M200X050Y7T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:M200X050Y7T
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Frequently Asked Questions
Is M200X050Y7T RoHS compliant?
Yes, M200X050Y7T is RoHS compliant.
What is the lead time for M200X050Y7T?
The standard lead time for M200X050Y7T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Rolls
Can Ship immediately
10 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$231.12
3
$219.57
5 +
$208.59
Click for Quote
Log in
to unlock special pricing