- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- LWC75-A-L20
Panduit
LWC75-A-L20
Cable Clamps and Clips Latching Wire Clip Adhesive Nylon 6.6 Black 0.75mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Clamps and Clips Latching Wire Clip Adhesive Nylon 6.6 Black 0.75mm
Search Keywords: LWC75AL20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LWC75-A-L20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Latching Wire Clip
-
Body Material:Nylon 6.6
-
Color:Black
Product Guides
+
Frequently Asked Questions
Is LWC75-A-L20 RoHS compliant?
Yes, LWC75-A-L20 is RoHS compliant.
What is the lead time for LWC75-A-L20?
The standard lead time for LWC75-A-L20 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
250
$4.16
500
$3.95
1,000
$3.75
2,000
$3.56
4,000 +
$3.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT