- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- LWC50-H25-L20
Description
+
Latching wire clip, push barb mount, .50" (12.7mm) bundle, black.
Search Keywords: LWC50H25L20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LWC50-H25-L20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Latching Wire Clip
-
Body Material:Nylon 6/6
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 500
Stock lot only:
100
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.902
500
$0.820
1,000
$0.780
2,000
$0.740
4,000
$0.700
5,000 +
$0.660
Click for Quote
Log in
to unlock special pricing