- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- LWC50-A-T
Panduit
LWC50-A-T
Adhesive backed latching wire clip, .50" (12.7mm) bundle, natural, bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Adhesive backed latching wire clip, .50" (12.7mm) bundle, natural, bulk package.
Search Keywords: LWC50AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LWC50-A-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Style:Latching Clip
-
Body Material:Nylon 6.6
-
Color:Natural
Product Guides
+
Frequently Asked Questions
Is LWC50-A-T RoHS compliant?
Yes, LWC50-A-T is RoHS compliant.
What is the lead time for LWC50-A-T?
The standard lead time for LWC50-A-T is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 1000
On Order:
600
can ship 10/16/26
Stock lot only:
4
Minimum Order Quantity:
1000
Order Increment:
1000
34 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
1
$1.023
1,000
$0.930
2,000
$0.880
4,000
$0.840
8,000
$0.800
16,000 +
$0.760
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT