Available Replacements
Alternatif paketleme
LWC50-A-T14 LWC50-A-T14 Panduit
LWC50-A-T14

Panduit

In Stock: 1,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

LWC50-A-L14

Adhesive backed latching wire clip, .50" (12.7mm) bundle, gray, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Adhesive backed latching wire clip, .50" (12.7mm) bundle, gray, standard package.
Search Keywords: LWC50AL14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: LWC50-A-L14
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Latching Wire Clip
Body Material: Nylon 6.6
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LWC50-A-L14 RoHS compliant?
Yes, LWC50-A-L14 is RoHS compliant.
What is the lead time for LWC50-A-L14?
The standard lead time for LWC50-A-L14 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.55
1,000
$1.47
2,000
$1.40
4,000
$1.33
8,000 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!