Available Replacements
Alternative Packaging
LWC25-A-C LWC25-A-C Panduit
LWC25-A-C

Panduit

In Stock: 1,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

LWC25-A-D

Cable Clamps and Clips Latching Wire Clip Adhesive Nylon 6/6 Natural 6.4mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Clamps and Clips Latching Wire Clip Adhesive Nylon 6/6 Natural 6.4mm
Search Keywords: LWC25AD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: LWC25-A-D
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Latching Wire Clip
Body Material: Nylon 6/6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LWC25-A-D RoHS compliant?
Yes, LWC25-A-D is RoHS compliant.
What is the lead time for LWC25-A-D?
The standard lead time for LWC25-A-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.530
2,000
$0.500
4,000
$0.479
8,000
$0.455
16,000 +
$0.432
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!