Image is representational - see manufacturer specifications

Panduit Authorized Distributor

LV-W-1G

Low voltage retrofit mounting plate bracket, single gang box with screws.

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Low voltage retrofit mounting plate bracket, single gang box with screws.
Search Keywords: LVW1G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: LV-W-1G
Unit of Measure: Per Each
RoHS: No
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Gang
Dimension: 63 x 108 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LV-W-1G RoHS compliant?
No, LV-W-1G is not RoHS compliant.
What is the lead time for LV-W-1G?
The standard lead time for LV-W-1G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in Buy all 45 in-stock or the regular minimum order quantity of 100
Stock lot only:
45
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.772
100
$2.520
200
$2.390
400
$2.270
800
$2.160
1,600 +
$2.050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!